-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Jack Vertical Shielded 8P8C w. LED WR-MJ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0327
|
Newark | Conn, Rj45, Jack, Shld, 1Port, 8P8C, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Wurth Elektronik 615008138321 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$4.4700 / $5.6800 | Buy Now |
DISTI #
732-3170-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1050 In Stock |
|
$3.5820 / $5.1000 | Buy Now |
DISTI #
710-615008138321
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WR-MJ Feml Shielded 8P8C Vertical LED RoHS: Compliant | 999 |
|
$3.5800 / $5.1000 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 960 |
|
$6.0000 / $12.0000 | Buy Now | |
DISTI #
73F2216
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 615008138321 Min Qty: 1 | 30 |
|
$3.8947 / $5.0439 | Buy Now |
DISTI #
2442743
|
element14 Asia-Pacific | CONN, RJ45, JACK, SHLD, 1PORT, 8P8C RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$4.8040 / $5.2955 | Buy Now |
DISTI #
2442743
|
Farnell | CONN, RJ45, JACK, SHLD, 1PORT, 8P8C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 17 |
|
$3.4904 / $5.5131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
615008138321
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
615008138321
Wurth Elektronik
Modular Jack Vertical Shielded 8P8C w. LED WR-MJ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT, WITH LED | |
Board Mounting Option | PEG | |
Body Breadth | 0.657 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.632 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRONZE | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |