Part Details for 615016240521 by Wurth Elektronik
Results Overview of 615016240521 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
615016240521 Information
615016240521 by Wurth Elektronik is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 615016240521
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AC7204
|
Newark | Rj45 Conn, R/A, Jack, 8P8C, 2Port, Th, Modular Connector Type:Modular Jack, Port Configuration:2 X 1, Stacked, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, rohs Compliant: Yes |Wurth Elektronik 615016240521 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$8.8600 / $10.3600 | Buy Now |
|
DISTI #
71070906
|
RS | WR-MJ, CAT5 RJ45 MODULAR JACK SOCKET, STP, HORIZONTAL, PCB MOUNT 615016 SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8200 | RFQ |
US Tariff Estimator: 615016240521 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 615016240521
615016240521 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
615016240521 Part Data Attributes
|
|
615016240521
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
615016240521
Wurth Elektronik
Modular Jack Horizontal Shielded Dual Stacked w. EMI Panel Finger 8P8C Tab Up&Down WR-MJ
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | 2 Ports, 8 Contacts Each; Standard: Rj45; Shielded | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.992 Inch | |
| Body Depth | 1.12 Inch | |
| Body Length | 0.68 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Telecom And Datacom Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Telcom, Modular | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Durability | 500 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 500000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polybutylene Terephthalate | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number of Ports | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Bronze | |
| Terminal Length | 0.138 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 16 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 615016240521
This table gives cross-reference parts and alternative options found for 615016240521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 615016240521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74442-3023 | Amphenol FCi | Check for Price | Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | 615016240521 vs 74442-3023 |
| 3012-88023 | Singatron Enterprises Co | Check for Price | Telecom and Datacom Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | 615016240521 vs 3012-88023 |
| GCTJ-08-2-H-8-BK-P3-DP | Central Components Manufacturing | Check for Price | Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | 615016240521 vs GCTJ-08-2-H-8-BK-P3-DP |
| 74442-3022 | Amphenol FCi | Check for Price | Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | 615016240521 vs 74442-3022 |
| GCTJ-08-2-H-8-BK-P2-DP | Central Components Manufacturing | Check for Price | Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | 615016240521 vs GCTJ-08-2-H-8-BK-P2-DP |
615016240521 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 615016240521 can be found in the Wurth Elektronik's PCB Library or in the component's 3D model. It's essential to follow the recommended footprint to ensure proper assembly and to prevent thermal and electrical issues.
-
The 615016240521 has a thermal pad on the bottom side, which should be connected to a copper area on the PCB to dissipate heat efficiently. Ensure that the thermal pad is connected to a large copper area or a heat sink to prevent overheating.
-
The maximum operating temperature range for the 615016240521 is -40°C to +125°C. However, it's essential to note that the component's performance may degrade at higher temperatures, and it's recommended to operate it within a temperature range of -20°C to +85°C for optimal performance.
-
To ensure proper soldering, follow the recommended soldering profile and temperature range specified in the datasheet. Use a solder with a melting point below 260°C, and avoid applying excessive heat or force during the soldering process.
-
The 615016240521 is an ESD-sensitive component and requires proper handling and storage to prevent damage. Follow standard ESD protection procedures, such as using ESD-safe materials, grounding straps, and ionizers, to prevent electrostatic discharge.