615653B00250
Description: Heat Sink, Extruded, Longitudinal, Aluminum, Anodized

Overview of 615653B00250 by BOYD Laconia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 615653B00250 by BOYD Laconia

Part # Manufacturer Description Stock Price Buy
Bisco Industries   9
Buy Now
Bristol Electronics   665
RFQ

CAD Models for 615653B00250 by BOYD Laconia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 615653B00250 by BOYD Laconia

615653B00250
BOYD Laconia
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AAVID THERMALLOY LLC
Reach Compliance Code
unknown
Body Material
ALUMINUM
Color
BLACK
Construction
EXTRUDED
Fin Orientation
LONGITUDINAL
Finish
ANODIZED
Height
4.83 mm
Length
6.35 mm
Thermal Support Device Type
HEAT SINK
Weight
950 g
Width
6.35 mm
Want to compare parts?
  1. 615653B00250
    BOYD Laconia
    Heat Sink, Extruded, Longitudinal, Aluminum, Anodized
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 615653B00250 by BOYD Laconia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 615653B00250 by BOYD Laconia

Select Manufacturer
Which Manufacturer of 615653B00250 would you like to use for your alert(s)?
  • Please alert me when 615653B00250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 615653B00250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 615653B00250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 615653B00250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 615653B00250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 615653B00250 by BOYD Laconia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: