Part Details for 615653B00250G by BOYD Laconia
Overview of 615653B00250G by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 615653B00250G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2 |
|
Buy Now |
Part Details for 615653B00250G
615653B00250G CAD Models
615653B00250G Part Data Attributes
|
615653B00250G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
615653B00250G
BOYD Laconia
Heat Sink, Extruded, Longitudinal, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 4.83 mm | |
Length | 6.35 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 950 g | |
Width | 6.35 mm |