-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 22-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W4582
|
Newark | Terminal, Ring Tongue, Stud 6, Crimp, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mmâ², Product Range:Amplivar Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 61588-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.0320 | Buy Now |
DISTI #
26R1551
|
Newark | Terminal, Ring Tongue, #6, Crimp, Connector Type:Ring Tongue, Series:-, Termination Method:Crimp, Stud/Tab Size:#6, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 61588-1 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.1730 | Buy Now |
DISTI #
A104038CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25195 In Stock |
|
$0.1258 / $0.2800 | Buy Now |
DISTI #
86W4582
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 19.61mm 9.4mm Tin Strip - Bulk (Alt: 86W4582) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 10 Partner Stock |
|
$0.2310 / $0.2550 | Buy Now |
DISTI #
61588-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 19.61mm 9.4mm Tin Strip - Tape and Reel (Alt: 61588-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 2 Days Container: Reel | 150 Factory Stock |
|
$0.1203 | Buy Now |
DISTI #
571-615881
|
Mouser Electronics | Terminals RNG TERM #6 22-16AWG Reel of 10000 RoHS: Compliant | 10000 |
|
$0.1320 / $0.1420 | Buy Now |
DISTI #
571-61588-1-CT
|
Mouser Electronics | Terminals RING 22-16 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.2320 | Order Now |
DISTI #
571-61588-1-MR
|
Mouser Electronics | Terminals RING 22-16 Reel of 1000 RoHS: Compliant | 0 |
|
$0.1610 / $0.1660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1184 | Buy Now |
DISTI #
AMP61588-1
|
Heilind Electronics | RING 22-16 025TPBR | Americas - 0 in Stock |
|
$0.1191 / $0.1502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61588-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61588-1
TE Connectivity
RING 22-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |