Part Details for 616-220-302 by EDAC Inc
Overview of 616-220-302 by EDAC Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 616-220-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2399
|
Newark | Uni-Guide, 63.5Mm X 7.92Mm, Grey, Accessory Type:Uni-Guide, For Use With:Edac 307, 317, 345, 346, 616 Series Card Edge Connectors, Guide Width:7.92Mm, Guide Length:63.5Mm, Product Range:616 Series Rohs Compliant: Yes |Edac 616-220-302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 382 |
|
$0.3120 | Buy Now |
DISTI #
151-1462-ND
|
DigiKey | UNI GUIDE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
82 In Stock |
|
$0.4702 / $1.0300 | Buy Now |
DISTI #
587-616-220-302
|
Mouser Electronics | Circuit Board Hardware - PCB UNI GUIDE 2.50 RoHS: Compliant | 117 |
|
$0.4700 / $1.0300 | Buy Now |
|
Future Electronics | UNI GUIDE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.5400 / $0.6200 | Buy Now |
|
Future Electronics | UNI GUIDE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.5400 / $0.6200 | Buy Now |
|
Onlinecomponents.com | EDAC UNI-GUIDE Card Guide RoHS: Compliant |
4062 In Stock |
|
$0.2748 / $0.6569 | Buy Now |
DISTI #
51616477
|
Verical | Grey Polycarbonate Guide Card RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2024 | Americas - 4000 |
|
$0.4493 / $0.9124 | Buy Now |
DISTI #
61278115
|
Verical | Grey Polycarbonate Guide Card RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 382 |
|
$0.4890 / $0.5095 | Buy Now |