Part Details for 616-220-313 by EDAC Inc
Overview of 616-220-313 by EDAC Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 616-220-313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7144
|
Newark | Uni-Guide, 279.4Mm X 7.92Mm, Grey, Accessory Type:Uni-Guide, For Use With:Edac 307, 317, 345, 346, 616 Series Card Edge Connectors, Guide Width:7.92Mm, Guide Length:279.4Mm, Product Range:616 Series Rohs Compliant: Yes |Edac 616-220-313 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 243 |
|
$1.6800 | Buy Now |
DISTI #
616-220-313-ND
|
DigiKey | UNIGUIDE 11" X .205" GRAY Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
94 In Stock |
|
$2.5361 / $4.7000 | Buy Now |
DISTI #
587-616-220-313
|
Mouser Electronics | Standard Card Edge Connectors Uni-Guide Grey RoHS: Compliant | 0 |
|
$2.5300 / $4.7000 | Order Now |
|
Future Electronics | Standard Card Edge Connectors Uni-Guide Grey 11" x 0.205" RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.2200 / $3.7100 | Buy Now |
|
Future Electronics | Standard Card Edge Connectors Uni-Guide Grey 11" x 0.205" RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.2200 / $3.7100 | Buy Now |
|
Onlinecomponents.com | EDAC UNI-GUIDE Card Guide RoHS: Compliant |
820 In Stock |
|
$2.6100 / $6.7500 | Buy Now |
DISTI #
60941149
|
Verical | Grey Polycarbonate Guide Card RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2115 | Americas - 820 |
|
$4.0709 / $8.7776 | Buy Now |
DISTI #
76863052
|
Verical | Grey Polycarbonate Guide Card RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 243 |
|
$2.3529 / $2.5320 | Buy Now |
DISTI #
3807053
|
element14 Asia-Pacific | UNI-GUIDE, 279.4MMX7.92MM, GREY RoHS: Compliant Min Qty: 1 Container: Each | 243 |
|
$2.6693 / $4.9552 | Buy Now |
DISTI #
3807053
|
Farnell | UNI-GUIDE, 279.4MMX7.92MM, GREY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 6 Days Container: Each | 243 |
|
$3.5459 / $5.4687 | Buy Now |