Part Details for 6162-213-1677 by TE Connectivity
Overview of 6162-213-1677 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1677CN8#PBF | Analog Devices | L N, R2R Prec Op Amp | |
LT1677CS8#PBF | Analog Devices | L N, R2R Prec Op Amp | |
LT1677IS8#TRPBF | Analog Devices | L N, R2R Prec Op Amp |
Price & Stock for 6162-213-1677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6479
|
Newark | Cont Soc Assy Rohs Compliant: Yes |Te Connectivity 6162-213-1677 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$9.9700 | Buy Now |
DISTI #
70Y6479
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 70Y6479) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 480 Partner Stock |
|
$18.3800 / $25.4900 | Buy Now |
DISTI #
6162-213-1677
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 6162-213-1677) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$13.9712 / $16.8128 | Buy Now |
DISTI #
571-6162-213-1677
|
Mouser Electronics | Automotive Connectors CONT SOC ASSY RoHS: Compliant | 0 |
|
$15.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$15.1800 | Buy Now |
DISTI #
DCH6162-213-1677
|
Heilind Electronics | M39029/77-428 | Americas - 0 in Stock |
|
$18.5322 / $23.6800 | Buy Now |
|
Onlinecomponents.com | Coax Socket, Pin Center Contact Size 16 Crimp Gold RoHS: Compliant |
38 Partner Stock |
|
$16.3100 / $27.7100 | Buy Now |
DISTI #
61622131677-TEC
|
TME | 6162-213-1677 Min Qty: 1 | 38 |
|
$40.2598 / $47.3790 | Buy Now |
DISTI #
DCH6162-213-1677
|
Interstate Connecting Components | M39029/77-428 | 0 |
|
$18.5322 / $23.6800 | Buy Now |
DISTI #
C1S114412401053
|
Chip1Stop | Terminals RoHS: Compliant | 38 |
|
$42.9000 / $48.6000 | Buy Now |
Part Details for 6162-213-1677
6162-213-1677 CAD Models
6162-213-1677 Part Data Attributes
|
6162-213-1677
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6162-213-1677
TE Connectivity
CONT SOC ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Mounting Style | STRAIGHT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |