-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COAX SOC ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6098
|
Newark | Contact, Socket, 12Awg, Crimp, Product Range:Mil-Dtl-39029 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:- Rohs Compliant: Yes |Deutsch Te Connectivity 6162-325-1231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$12.1600 | Buy Now |
DISTI #
6162-325-1231
|
Avnet Americas | Socket Contact Size 12 Crimp Straight Cable Mount - Bulk (Alt: 6162-325-1231) RoHS: Compliant Min Qty: 560 Package Multiple: 70 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$12.1894 / $14.6686 | Buy Now |
DISTI #
01AH6098
|
Avnet Americas | Socket Contact Size 12 Crimp Straight Cable Mount - Bulk (Alt: 01AH6098) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 224 Partner Stock |
|
$14.0800 | Buy Now |
DISTI #
571-6162-325-1231
|
Mouser Electronics | Circular MIL Spec Contacts CON 12 COAX SOCKET RoHS: Compliant | 0 |
|
$13.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 70 Container: Box | 0Box |
|
$13.2500 | Buy Now |
DISTI #
DCH6162-325-1231
|
Heilind Electronics | COAX SOC ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
63015791
|
Verical | Contact SKT 12 Size Crimp ST Cable Mount Min Qty: 5 Package Multiple: 5 | Americas - 400 |
|
$15.6138 / $19.0464 | Buy Now |
DISTI #
63048908
|
Verical | Contact SKT 12 Size Crimp ST Cable Mount Min Qty: 5 Package Multiple: 1 | Americas - 224 |
|
$14.5790 / $16.1680 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
2347927
|
Jameco Electronics | Coax Socket with Pin Center Contact Size 12 Crimp Gold Min Qty: 1 Container: Each | 3 |
|
$9.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6162-325-1231
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6162-325-1231
TE Connectivity
COAX SOC ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
Design Use | POWER AND SIGNAL | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Mounting Style | STRAIGHT | |
Rated Current | 23 A | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |