Part Details for 6162-347-1231 by TE Connectivity
Overview of 6162-347-1231 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6162-347-1231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6162-347-1231-ND
|
DigiKey | CONT SOC ASSY Min Qty: 168 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.5249 | Buy Now |
DISTI #
6162-347-1231
|
Avnet Americas | Socket Contact Size 12 Crimp Straight Cable Mount - Bulk (Alt: 6162-347-1231) RoHS: Not Compliant Min Qty: 168 Package Multiple: 56 Lead time: 5 Weeks, 3 Days Container: Bulk | 25 Factory Stock |
|
$12.0950 / $14.5550 | Buy Now |
DISTI #
571-6162-347-1231
|
Mouser Electronics | Circular MIL Spec Connector CONT SOC ASSY RoHS: Compliant | 0 |
|
$13.7600 / $19.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 56 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$13.1500 | Buy Now |
DISTI #
DCH6162-347-1231
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.0435 / $20.5000 | Buy Now | |
|
Onlinecomponents.com | CONT SOC ASSY RoHS: Compliant | 0 |
|
$12.7200 / $26.6500 | Buy Now |
DISTI #
6162-347-1231
|
TTI | Circular MIL Spec Connector CONT SOC ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 361 In Stock |
|
$15.6000 | Buy Now |
DISTI #
DCH6162-347-1231
|
Interstate Connecting Components | 0 |
|
$16.0435 / $20.5000 | Buy Now | |
|
Master Electronics | CONT SOC ASSY RoHS: Compliant | 0 |
|
$12.7200 / $26.6500 | Buy Now |
Part Details for 6162-347-1231
6162-347-1231 CAD Models
6162-347-1231 Part Data Attributes
|
6162-347-1231
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6162-347-1231
TE Connectivity
CONT SOC ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 4 mm2 | |
Rated Current | 23 A | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |