Part Details for 6162-353-1231 by TE Connectivity
Overview of 6162-353-1231 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 6162-353-1231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6162-353-1231
|
TTI | Rectangular MIL Spec Connectors Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 6162-353-1231
6162-353-1231 CAD Models
6162-353-1231 Part Data Attributes
|
6162-353-1231
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6162-353-1231
TE Connectivity
COAX KIT SOC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Mounting Style | STRAIGHT | |
Rated Current | 23 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |