Part Details for 616274000 by Metabo Power Tools
Overview of 616274000 by Metabo Power Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 616274000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTB.616274
|
TME | Cutting wheel, Ø: 230mm, Øhole: 22.23mm, Disc thick: 1.9mm Min Qty: 1 | 9 |
|
$2.1800 / $2.5200 | Buy Now |