-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING CRIMP 26-24 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5570
|
Newark | Ring 26-24 0126Br |Amp Te Connectivity 61653-1 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 | Buy Now |
DISTI #
A29895CT-ND
|
DigiKey | CONN TERM RECT RING 24-26 AWG Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
135128 In Stock |
|
$0.0357 / $0.1100 | Buy Now |
DISTI #
61653-1
|
Avnet Americas | Ring Tongue Terminal 24-26AWG 9.52mm 3.96mm Strip - Tape and Reel (Alt: 61653-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Reel | 0 |
|
$0.0378 | Buy Now |
DISTI #
571-61653-1
|
Mouser Electronics | Terminals RING 26-24 RoHS: Compliant | 0 |
|
$0.0380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 100000 Container: Reel | 0Reel |
|
$0.0336 | Buy Now |
DISTI #
AMP61653-1
|
Heilind Electronics | RING 26-24 0126BR | Americas - 7500 in Stock |
|
$0.0420 / $0.0426 | Buy Now |
|
Onlinecomponents.com | RING CRIMP 26-24 AWG BR RoHS: Compliant |
100000 In Stock |
|
$0.0341 / $0.0570 | Buy Now |
DISTI #
73589078
|
Verical | Rectangular Tongue Terminal 24-26AWG Brass 9.52mm T/R RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 | Americas - 100000 |
|
$0.0475 | Buy Now |
DISTI #
65185858
|
Verical | Rectangular Tongue Terminal 24-26AWG Brass 9.52mm T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Date Code: 2151 | Americas - 97500 |
|
$0.0505 / $0.0597 | Buy Now |
DISTI #
61653-1
|
Avnet Americas | Ring Tongue Terminal 24-26AWG 9.52mm 3.96mm Strip - Tape and Reel (Alt: 61653-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Reel | 0 |
|
$0.0378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61653-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61653-1
TE Connectivity
RING CRIMP 26-24 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 24 AWG |