Part Details for 616914013 by Radiall
Overview of 616914013 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 616914013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
616914013
|
Avnet Americas | DSX Series Sealing Plug for 5 Size and 9 Size Cavities Connectors Fluorosilicone Elastomer - Bulk (Alt: 616914013) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-616914013
|
Mouser Electronics | Heavy Duty Power Connectors DSX #5-9 SL PLG RoHS: Compliant | 0 |
|
$15.6400 / $21.7500 | Order Now |
Part Details for 616914013
616914013 CAD Models
616914013 Part Data Attributes
|
616914013
Radiall
Buy Now
Datasheet
|
Compare Parts:
616914013
Radiall
Connector Accessory, Sealing Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-25988 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | FLUOROSILICONE ELASTOMER | |
Military Connector Accessory Name | SEALING PLUG |