Part Details for 617061-000 by TE Connectivity
Overview of 617061-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 617061-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 55FB1541-22-FLT4-0 RoHS: Compliant | 0 |
|
$9.0000 / $26.4100 | Buy Now |
DISTI #
RYC55FB1541-22-FLT4-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55FB1541-22-FLT4-0 | 0 |
|
Buy Now | |
DISTI #
617061-000
|
Avnet Abacus | High Performance Cable (Alt: 617061-000) RoHS: Compliant Min Qty: 610 Package Multiple: 1 Lead time: 7 Weeks, 3 Days | Abacus - 67 |
|
Buy Now | |
|
Master Electronics | 55FB1541-22-FLT4-0 RoHS: Compliant | 0 |
|
$9.0000 / $26.4100 | Buy Now |
Part Details for 617061-000
617061-000 CAD Models
617061-000 Part Data Attributes:
|
617061-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
617061-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 55F | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.93 mm | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |