Part Details for 617175051 by Radiall
Overview of 617175051 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 617175051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617175051
|
Avnet Americas | EPXB Series Environmental Quadrax Pin Contact for Quadrax Tensolite NF24Q100 And PIC E51424 Cables 8 Size Gold Over Nickel Plating Copper Alloy - Bulk (Alt: 617175051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$43.0220 / $61.4376 | Buy Now |
DISTI #
501-617175051
|
Mouser Electronics | Heavy Duty Power Connectors EPX QDX#8 PIN ENV CAB NF24Q100 RoHS: Compliant | 6 |
|
$47.2100 / $58.5900 | Buy Now |
Part Details for 617175051
617175051 CAD Models
617175051 Part Data Attributes:
|
617175051
Radiall
Buy Now
Datasheet
|
Compare Parts:
617175051
Radiall
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Radiall | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | COAXIAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
Insulator Material | PFA | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |