Part Details for 617240 by Radiall
Overview of 617240 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 617240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617240
|
Avnet Americas | EPX Series Crimp Pin Contact 16 Size Gold Over Nickel Plating Copper Alloy - Bulk (Alt: 617240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$3.8780 / $5.5440 | Buy Now |
DISTI #
501-617240
|
Mouser Electronics | Heavy Duty Power Connectors EPX CT #16 PIN CRP RoHS: Compliant | 147 |
|
$4.3500 / $7.4500 | Buy Now |
Part Details for 617240
617240 CAD Models
617240 Part Data Attributes
|
617240
Radiall
Buy Now
Datasheet
|
Compare Parts:
617240
Radiall
Connector Accessory, 2.6in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | Radiall | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 2.6 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.287 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |