Part Details for 617320 by Radiall
Overview of 617320 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146173-208KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 8 position |
Price & Stock for 617320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617320
|
Avnet Americas | EPX Series Rear Removable Rear Release Crimp Socket Contact for 20-24 AWG Cables 20 Size Gold Over Nickel Plating Beryllium Copper - Bulk (Alt: 617320) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$3.3880 / $4.7880 | Buy Now |
DISTI #
501-617320
|
Mouser Electronics | Heavy Duty Power Connectors EPX CT #20HD SKT CRP RoHS: Compliant | 0 |
|
$3.6700 / $6.4400 | Order Now |
Part Details for 617320
617320 CAD Models
617320 Part Data Attributes
|
617320
Radiall
Buy Now
Datasheet
|
Compare Parts:
617320
Radiall
Connector Accessory, Contact, Beryllium Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 4 Days | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |