Part Details for 617DB-1022 by TOKO Inc
Overview of 617DB-1022 by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 617DB-1022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1765 |
|
RFQ |
Part Details for 617DB-1022
617DB-1022 CAD Models
617DB-1022 Part Data Attributes
|
617DB-1022
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
617DB-1022
TOKO Inc
RF Transformer, 4.5MHz Min, 3300MHz Max, 1:1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 3300 MHz | |
Cut-off Frequency-Min | 4.5 MHz | |
Height | 3.2 mm | |
Insertion Loss | 3 dB | |
Length | 4.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 3.8 mm |