Part Details for 618.1835.158 by Altech Corporation
Overview of 618.1835.158 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1835-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1835 | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
61082-183502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 180 Positions. |
Price & Stock for 618.1835.158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-6181835158
|
Mouser Electronics | Limit Switches LIMIT SWITCH, PLASTIC BODY | 0 |
|
$129.3500 / $151.2200 | Order Now |
DISTI #
71238901
|
RS | LIMIT SWITCH, PLASTIC BODY, ENK-A2Z AHS-V | Altech Corp 618.1835.158 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.9200 / $144.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.1300 / $142.9500 | Buy Now |
Part Details for 618.1835.158
618.1835.158 CAD Models
618.1835.158 Part Data Attributes
|
618.1835.158
Altech Corporation
Buy Now
|
Compare Parts:
618.1835.158
Altech Corporation
|
Samacsys Manufacturer | Altech |