Part Details for 618.8171.052 by Altech Corporation
Overview of 618.8171.052 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 618.8171.052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8470
|
Newark | Limit Switch, Plastic Body |Altech 618.8171.052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.6000 / $144.4600 | Buy Now |
DISTI #
1920-618.8171.052-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.6100 | Buy Now |
DISTI #
845-618.8171.052
|
Mouser Electronics | Limit Switches LIMIT SWITCH, PLASTIC BODY | 0 |
|
$106.5000 / $131.7400 | Order Now |
DISTI #
71725477
|
RS | Limit Switch, Plastic Body | Altech Corp 618.8171.052 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$98.6900 / $127.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$97.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.0500 / $120.5200 | Buy Now |
DISTI #
10048821
|
TestEquity LLC | Altech 618.8171.052 Limit Switch, Plastic Body, TI2-SU1Z HW 180GR RO13 | 0 |
|
$118.2700 | Buy Now |