Part Details for 6180-2352 by Sumitomo Wiring Systems LTD
Overview of 6180-2352 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-205MEB | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPD6235-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPR6235-253LMLC | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 6180-2352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 2600 |
|
$1.1104 / $2.7082 | Buy Now |
DISTI #
6180-2352-B
|
TTI | Automotive Connectors SP W.P. HM 2M-B HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 445 In Stock |
|
Buy Now | |
DISTI #
6180-2352
|
TTI | Automotive Connectors SP W.P. HM 2M-B HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
Buy Now |