There are no models available for this part yet.
Overview of 6180.0003 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 6180.0003 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23M2145
|
Newark | 5083 Connector Outlet 2.5A D/Carton Box |Schurter 6180.0003 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $2.9000 | Buy Now | |
DISTI #
486-6100-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2D PANEL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$1.6862 / $2.6800 | Buy Now | |
DISTI #
6180.0003
|
Avnet Americas | 5083 APPLIANCE OUTLET 2.5A 70°C - Boxed Product (Development Kits) (Alt: 6180.0003) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$1.6458 / $1.9299 | Buy Now | |
DISTI #
693-6180.0003
|
Mouser Electronics | AC Power Entry Modules 5083 APPLIANCE OUTLT 2.5A 70C RoHS: Compliant | 0 |
|
$1.7000 / $2.6800 | Order Now | |
Future Electronics | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/D, Non-Polarized RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.6500 | Buy Now | ||
Onlinecomponents.com | 5083 APPLIANCE OUTLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.7300 / $2.1800 | Buy Now | ||
DISTI #
6180.0003
|
TME | 6180.0003 Min Qty: 1 | 0 |
|
$2.0500 / $2.9300 | RFQ | |
DISTI #
000000000002269878
|
Sager | AC Power Entry Modules 5083 APPLIANCE OUTLT 2.5A 70C Min Qty: 100 | 0 |
|
$1.7100 / $1.9300 | Buy Now | |
DISTI #
6180.0003
|
Avnet Abacus | 5083 APPLIANCE OUTLET 2.5A 70�C (Alt: 6180.0003) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 5083 APPLIANCE OUTLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.7300 / $2.1800 | Buy Now |
CAD Models for 6180.0003 by Schurter Electronic Components
Part Data Attributes for 6180.0003 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
STANDARDS: IEC/EN 60320-2-2/D; UL 94V-0; UL 498; CSA C22.2; VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2.5A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Alternate Parts for 6180.0003
This table gives cross-reference parts and alternative options found for 6180.0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6180.0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42R51-5125 | Mains Power Connector, 2.5A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | 6180.0003 vs 42R51-5125 |
42R51-5127 | Mains Power Connector, 2.5A, 250VAC, Female, Surface Mount Terminal, ROHS COMPLIANT | Power Dynamics Inc | 6180.0003 vs 42R51-5127 |
42R51-5124 | Mains Power Connector, 2.5A, 250VAC, Female, Surface Mount Terminal, ROHS COMPLIANT | Power Dynamics Inc | 6180.0003 vs 42R51-5124 |
42R51-1121 | Mains Power Connector, 2.5A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | 6180.0003 vs 42R51-1121 |
42R51-5128 | Mains Power Connector, 2.5A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | 6180.0003 vs 42R51-5128 |
42R51-5126 | Mains Power Connector, 2.5A, 250VAC, Female, Surface Mount Terminal, ROHS COMPLIANT | Power Dynamics Inc | 6180.0003 vs 42R51-5126 |
42R51-1122 | Mains Power Connector, 2.5A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | 6180.0003 vs 42R51-1122 |