Part Details for 618009231121 by Wurth Elektronik
Results Overview of 618009231121 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
618009231121 Information
618009231121 by Wurth Elektronik is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 618009231121
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16T0655
|
Newark | D Sub Connector, Right Angle, R/A Pcb Mount D Sub, De, Receptacle, 9, Solder Rohs Compliant: Yes |Wurth Elektronik 618009231121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1014 |
|
$1.9300 / $3.1900 | Buy Now |
|
DISTI #
71070086
|
RS | 9 WAY RIGHT ANGLE THROUGH HOLE PCB D-SUB CONNECTOR SOCKET, 2.77MM, 2.84MM PITCH Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.7900 | RFQ |
|
|
Chip Stock | 9WayRightAngleThroughHolePCBD-subConnectorSocket | 2531 |
|
RFQ |
US Tariff Estimator: 618009231121 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 618009231121
618009231121 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
618009231121 Part Data Attributes
|
|
618009231121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
618009231121
Wurth Elektronik
8.08mm Female Angled PCB Connector w. Hex Screw WR-DSUB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Shielded | |
| Board Mounting Option | Split Board Lock | |
| Body Breadth | 0.492 Inch | |
| Body Depth | 0.488 Inch | |
| Body Length | 1.213 Inch | |
| Connector Type | D Subminiature Connector | |
| Contact Design | Stamped | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Staggered | |
| Contact Resistance | 30 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polybutylene Terephthalate | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.109 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 Unc | |
| Mounting Option 2 | Screw | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.84 Mm | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Steel | |
| Shell Size | 1/E | |
| Terminal Length | 0.125 Inch | |
| Terminal Pitch | 2.77 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 618009231121
This table gives cross-reference parts and alternative options found for 618009231121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 618009231121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2311765-1 | TE Connectivity | $1.7514 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 618009231121 vs 2311765-1 |
| 1734354-2 | TE Connectivity | Check for Price | HD20,9P,318 RA,RCPT,AU 15u",SL | 618009231121 vs 1734354-2 |
| 1734354-1 | TE Connectivity | Check for Price | HD20,9P,318 RA,RCPT,AU FL,SL | 618009231121 vs 1734354-1 |
618009231121 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 618009231121 can be found in the Wurth Elektronik's PCB Library or by contacting their technical support team.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a soldering iron with a temperature control and a flux suitable for the component's termination finish.
-
The maximum operating temperature range for the 618009231121 is -40°C to +125°C, as specified in the datasheet. However, it's essential to consider the specific application and environmental conditions to ensure reliable operation.
-
The 618009231121 is designed to withstand moderate vibrations. However, for high-vibration environments, it's recommended to consult with Wurth Elektronik's technical support team to determine the component's suitability and potential modifications to the design.
-
Store the 618009231121 in a dry, cool place, away from direct sunlight and moisture. Handle the component by the body, avoiding touching the pins or electrical contacts to prevent damage or contamination.