Part Details for 618015214622 by Wurth Elektronik
Overview of 618015214622 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 618015214622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-618015214622-ND
|
DigiKey | WR-DSUB PLASTIC HOOD SMALL TOP E Min Qty: 1 Lead time: 18 Weeks Container: Tray |
31 In Stock |
|
$1.8000 / $3.2100 | Buy Now |
DISTI #
710-618015214622
|
Mouser Electronics | D-Sub Backshells WR-DSUB Hood Top Ent 15Pins 4-40 Screw RoHS: Compliant | 66 |
|
$1.8000 / $3.2100 | Buy Now |
Part Details for 618015214622
618015214622 CAD Models
618015214622 Part Data Attributes:
|
618015214622
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
618015214622
Wurth Elektronik
Plastic Hood Small Top Entry 4-40 Screw WR-DSUB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.449 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 1 | 4-40UNC | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | WR-DSUB CONNECTOR |