Part Details for 6181-37 by Micron Technology Inc
Overview of 6181-37 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-1811LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 18 Positions, GW Compatible LCP, Tape and Reel with cap. | |
10156618-1500LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Vertical housing 2.50mm 15 positions | |
RJE7B1886181 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With No EMI Tabs, With LEDs |
Price & Stock for 6181-37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 42 |
|
RFQ |