-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .110 RECEPTACLE 26-22 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1666
|
Newark | 110 Fas Rec 26-22 010Br Rohs Compliant: Yes |Amp Te Connectivity 61818-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1832 |
|
$0.0180 | Buy Now |
DISTI #
16H2221
|
Newark | 110 Fas Rec 26-22 010Br Rohs Compliant: Yes |Amp Te Connectivity 61818-1 Min Qty: 150000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 | Buy Now |
DISTI #
A104101CT-ND
|
DigiKey | CONN QC RCPT 22-26AWG 0.110 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
442452 In Stock |
|
$0.0185 / $0.1000 | Buy Now |
DISTI #
61818-1
|
Avnet Americas | Quick Disconnect Terminal 22-26AWG F 8.31mm Strip - Tape and Reel (Alt: 61818-1) RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 | Buy Now |
DISTI #
28AH1666
|
Avnet Americas | Quick Disconnect Terminal 22-26AWG F 8.31mm Strip - Product that comes on tape, but is not reeled (Alt: 28AH1666) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Ammo Pack | 1832 Partner Stock |
|
$0.0330 | Buy Now |
DISTI #
571-61818-1
|
Mouser Electronics | Terminals 110 FAS REC 26-22 Reel of 50000 RoHS: Compliant | 50000 |
|
$0.0200 | Buy Now |
DISTI #
571-61818-1-CT
|
Mouser Electronics | Terminals 110 FAS REC 26-22 Cut Strip of 100 RoHS: Compliant | 49500 |
|
$0.0580 | Buy Now |
DISTI #
571-61818-1-MR
|
Mouser Electronics | Terminals 110 FAS REC Reel of 1000 RoHS: Compliant | 50000 |
|
$0.0340 / $0.0350 | Buy Now |
DISTI #
V72:2272_11775873
|
Arrow Electronics | Quick Disconnect Terminal 22-26AWG Brass RCP 8.31mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2309 Container: Cut Strips | Americas - 126594 |
|
$0.0192 / $0.0920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 150000 Container: Reel | 0Reel |
|
$0.0175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61818-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61818-1
TE Connectivity
FASTON .110 RECEPTACLE 26-22 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.32 mm2 | |
Wire Gauge | 22 AWG |