There are no models available for this part yet.
Overview of 61825210 by Lapp Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 61825210 by Lapp Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RKS-1-13/15
|
TME | Fixing clamp, ØBundle : 13mm, W: 15mm, steel, Ømount.hole: 6.4mm Min Qty: 1 | 91 |
|
$0.9400 / $1.1500 | Buy Now |