Part Details for 61825262 by Lapp Group
Overview of 61825262 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61825262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RKS-1-36/20
|
TME | Fixing clamp, ØBundle : 36mm, W: 20mm, steel, Ømount.hole: 8.4mm Min Qty: 1 | 98 |
|
$2.2200 / $2.7800 | Buy Now |