Part Details for 61825382 by Lapp Group
Overview of 61825382 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61825382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RKS-1-21/15
|
TME | Fixing clamp, ØBundle : 21mm, W: 15mm, steel, Ømount.hole: 6.4mm Min Qty: 1 | 29 |
|
$1.1800 / $1.4100 | Buy Now |