There are no models available for this part yet.
Overview of 6189-1105 by Sumitomo Wiring Systems LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV6189-000 | Renesas Electronics Corporation | SRAM MODULE | |
SiT8008BC-12-33S-36.189300 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-12-33S-36.189300 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 6189-1105 by Sumitomo Wiring Systems LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6189-1105
|
TTI | Automotive Connectors 090(2.3MM)4WF SLD RS-TYPE GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
6189-1105-B
|
TTI | Automotive Connectors 090(2.3MM)4WF SLD RS-TYPE GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |