Part Details for 61901 by HELUKABEL
Overview of 61901 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8861901ZA | Texas Instruments | Digital Signal Processors 68-JLCC -55 to 125 | |
V62/05619-01XE | Texas Instruments | Enhanced Product 14-Bit 400-Msps Digital-To-Analog Converter 48-HTQFP -55 to 125 | |
V62/04619-01XE | Texas Instruments | Enhanced Product Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -55 to 125 |
Part Details for 61901
61901 CAD Models
61901 Part Data Attributes
|
61901
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
61901
HELUKABEL
Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE; CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 3.309 mm2 | |
DIN Conformance | NO | |
Diameter | 4.2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN COPOLYMER | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |