Part Details for 61935 by Thomas & Betts
Overview of 61935 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bi-Metal Pin Connectors with Insulating Cover - 600V - Aluminum Cable Size 2/0 AWG to Copper Pigtail Wire Size 1 AWG - Tin Plated - Die Code 50 - Die Color Code Orange. RoHS: Compliant | 0 |
|
$300.7900 / $732.3100 | Buy Now |
|
Master Electronics | Bi-Metal Pin Connectors with Insulating Cover - 600V - Aluminum Cable Size 2/0 AWG to Copper Pigtail Wire Size 1 AWG - Tin Plated - Die Code 50 - Die Color Code Orange. RoHS: Compliant | 0 |
|
$300.7900 / $732.3100 | Buy Now |
Part Details for 61935
61935 CAD Models
61935 Part Data Attributes
|
61935
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
61935
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 0 AWG |