-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 16-20AWG PB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K0977
|
Newark | 187 Fast Rec 20-16 0126Phbz Rohs Compliant: Yes |Amp Te Connectivity 61939-1 RoHS: Compliant Min Qty: 160000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 | Buy Now |
DISTI #
38AH4450
|
Newark | 61939-1 Rohs Compliant: Yes |Amp Te Connectivity 61939-1 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 | Buy Now |
DISTI #
90AJ0515
|
Newark | Terminals 187 Fast Rec 20-16 0126Phbz |Amp Te Connectivity 61939-1 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1330 | Buy Now |
DISTI #
3937-61939-1TR-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 160000 Lead time: 11 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
61939-1-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 160000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0906 | Buy Now |
DISTI #
571-61939-1
|
Mouser Electronics | Terminals 187 FAST REC 20-16 0126PHBZ RoHS: Compliant | 159795 |
|
$0.0940 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 40000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0854 | Buy Now |
DISTI #
AMP61939-1
|
Heilind Electronics | 187 FAST REC 20-16 0126PHBZ | Americas - 0 in Stock |
|
$0.1067 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 20-16 AWG PB RoHS: Compliant |
40000 Partner Stock |
|
$0.0894 / $0.1509 | Buy Now |
DISTI #
61939-1
|
TTI | Terminals 187 FAST REC 20-16 0126PHBZ RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 40000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61939-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61939-1
TE Connectivity
FASTON 187 16-20AWG PB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |