-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 RECEPTACLE 18-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B737
|
Newark | Female Quick Disconnect, 16-18Awg/4.75Mm, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:18Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 61945-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19554 |
|
$0.0770 | Buy Now |
DISTI #
A27707CT-ND
|
DigiKey | CONN QC RCPT 16-18AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
77605 In Stock |
|
$0.0620 / $0.1900 | Buy Now |
DISTI #
61945-1
|
Avnet Americas | Quick Disconnect Terminal 16-18AWG RCP 14.98mm 5.58mm Tin Strip - Tape and Reel (Alt: 61945-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$0.0657 | Buy Now |
DISTI #
34B737
|
Avnet Americas | Quick Disconnect Terminal 16-18AWG RCP 14.98mm 5.58mm Tin Strip - Bulk (Alt: 34B737) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 19554 Partner Stock |
|
$0.0830 | Buy Now |
DISTI #
571-619451
|
Mouser Electronics | Terminals 187 FAST REC 20-16 RoHS: Compliant | 36000 |
|
$0.0620 | Buy Now |
DISTI #
V72:2272_11738091
|
Arrow Electronics | Quick Disconnect Terminal 16-18AWG Brass RCP 14.98mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2209 Container: Cut Strips | Americas - 34450 |
|
$0.0582 / $0.0969 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0Reel |
|
$0.0584 | Buy Now |
DISTI #
AMP61945-1
|
Heilind Electronics | 187 FAST REC 20-16 0126TPBR | Americas - 0 in Stock |
|
$0.0654 / $0.0740 | Buy Now |
DISTI #
AMP61945-1.P
|
Heilind Electronics | CUT STRIP - 187 FAST REC 20-16 0126TPBR | Americas - 0 in Stock |
|
$0.0962 / $0.1217 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 18-16 AWG TPBR RoHS: Compliant |
115040 In Stock |
|
$0.0559 / $0.0678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61945-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61945-1
TE Connectivity
FASTON .187 RECEPTACLE 18-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |