-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 SERIES (4.8 MM) TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2710
|
Newark | 187 Fast Tab Dbl End 020Tpbr Rohs Compliant: Yes |Amp Te Connectivity 61951-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2390 |
|
$0.0830 | Buy Now |
DISTI #
A27893-ND
|
DigiKey | CONN QC TAB 0.187 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1508 In Stock |
|
$0.1199 / $0.2700 | Buy Now |
DISTI #
61951-1
|
Avnet Americas | Quick Disconnect Terminal M 11.05mm 7.49mm Tin Loose Piece - Bag (Alt: 61951-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Bag | 1000 Factory Stock |
|
$0.1206 / $0.1321 | Buy Now |
DISTI #
91B2710
|
Avnet Americas | Quick Disconnect Terminal M 11.05mm 7.49mm Tin Loose Piece - Bulk (Alt: 91B2710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 2390 Partner Stock |
|
$0.1630 / $0.2700 | Buy Now |
DISTI #
571-619511
|
Mouser Electronics | Terminals FASTON TAB RoHS: Compliant | 14411 |
|
$0.1190 / $0.2700 | Buy Now |
|
Future Electronics | FASTON .187 SERIES (4.8 MM) TPBR RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1200 / $0.1240 | Buy Now |
DISTI #
AMP61951-1
|
Heilind Electronics | 187 FAST TAB DBL END 020TPBR | Americas - 1 in Stock |
|
$0.1408 / $0.1450 | Buy Now |
|
Onlinecomponents.com | 187 FASTON TAB TPBR RoHS: Compliant |
4000 In Stock |
|
$0.1208 / $0.1607 | Buy Now |
DISTI #
79365949
|
Verical | Quick Disconnect Terminal Brass Tab 11.05mm Tin T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2415 | Americas - 4000 |
|
$0.2067 / $0.2232 | Buy Now |
DISTI #
36445799
|
Verical | Quick Disconnect Terminal Brass Tab 11.05mm Tin T/R RoHS: Compliant Min Qty: 603 Package Multiple: 1 | Americas - 2390 |
|
$0.1213 / $0.1254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61951-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61951-1
TE Connectivity
FASTON .187 SERIES (4.8 MM) TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |