Part Details for 6196680 (ALTERNATE: 6196680) by RS Pro
Overview of 6196680 (ALTERNATE: 6196680) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6196680 (ALTERNATE: 6196680)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71813755
|
RS | DC Axial Fan 23W 6.8 x 2in 24VDC 970mA 3300RPM Ball Bearing UL, cUL | RS PRO 6196680 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$105.5800 | Buy Now |