-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .110 (2.8 MM) PCB TAB TPCUBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R2758
|
Newark | Terminal, Male Disconnect, 0.11In, Though Hole, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Terminal Material:Brass, Mounting Hole Dia:1.65Mm, Terminal Plating:Tin, Product Range:-, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 61968-1 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 | Buy Now |
DISTI #
A24746CT-ND
|
DigiKey | CONN QC TAB 0.110 SOLDER Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24525 In Stock |
|
$0.1082 / $0.2400 | Buy Now |
DISTI #
61968-1
|
Avnet Americas | Quick Disconnect Terminal M 12.32mm 4.19mm Tin Over Copper Strip - Tape and Reel (Alt: 61968-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 5 Days Container: Reel | 48000 |
|
$0.1029 | Buy Now |
DISTI #
571-619681
|
Mouser Electronics | Terminals 110 FAST TAB PCB Reel of 4000 RoHS: Compliant | 12000 |
|
$0.1160 / $0.1400 | Buy Now |
|
Future Electronics | Faston Straight Non-Insulated 2.79 x 0.51 mm Quick Disconnect Tab Terminal RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1080 / $0.1160 | Buy Now |
DISTI #
AMP61968-1
|
Heilind Electronics | 110 FAST PCB TAB 020TPCUBR | Americas - 0 in Stock |
|
$0.1273 / $0.1292 | Buy Now |
|
Onlinecomponents.com | 110 FASTON TAB TPBR RoHS: Compliant |
56000 In Stock |
|
$0.1024 / $0.1118 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | BRASS, TIN FINISH, TAB TERMINAL | 1512 |
|
$0.0840 / $0.4200 | Buy Now |
DISTI #
61968-1
|
TTI | Terminals 110 FAST TAB PCB Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 28000 In Stock |
|
$0.1050 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61968-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61968-1
TE Connectivity
FASTON .110 (2.8 MM) PCB TAB TPCUBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |