Part Details for 61APR25075 by Essentra Components
Overview of 61APR25075 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61APR25075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10308-ND
|
DigiKey | ANCHOR RIVET, PLASTIC PIN, .250 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3000 In Stock |
|
$0.1018 / $0.2000 | Buy Now |
DISTI #
144-61APR25075
|
Mouser Electronics | Screws & Fasteners Anchor Rivet, Plastic Pin, .250 Hole, .750 Length RoHS: Compliant | 0 |
|
$0.1010 / $0.1800 | Order Now |
DISTI #
72082205
|
RS | Anchor Rivet, Plastic Pin, .250 Hole, .750 Length | Essentra Components 61APR25075 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1091 | Buy Now |
|
Onlinecomponents.com | White Acetal Round Snap Screw in) Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) - Panel Thickness Range 6.4 mm (0.250 in) - Head Diameter 11.1 mm (0.437 in) - Head Height 3.2 mm (0.125 in) - Anchor Length 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.0940 / $0.1319 | Buy Now |