-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F7510
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:16Ppr, No. Of Detents:16 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Quadrature, Product Range:61C Series Rohs Compliant: No |Grayhill 61C22-01-04-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$24.9000 / $27.6600 | Buy Now |
DISTI #
50F7510
|
Avnet Americas | Optical Encoder - Bulk (Alt: 50F7510) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 220 Partner Stock |
|
$25.4600 / $27.6600 | Buy Now |
DISTI #
61C22-01-04-02
|
Avnet Americas | Optical Encoder - Bulk (Alt: 61C22-01-04-02) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0432 / $28.6838 | Buy Now |
DISTI #
70217213
|
RS | Encoder, Incremental, Quadrature, 16 PPR with Pushbutton, 5 V, PCB Termination | Grayhill 61C22-01-04-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 54 |
|
$34.4900 / $39.8700 | Buy Now |
DISTI #
000000000000031253
|
Sager | Encoders Encoder 22.25deg pushBtn Min Qty: 25 | 0 |
|
$22.2200 / $37.0000 | Buy Now |
DISTI #
61C22-01-04-02
|
Avnet Abacus | Optical Encoder (Alt: 61C22-01-04-02) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Encoders Encoder 22.25deg pushBtn | 50 |
|
$102.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61C22-01-04-02
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61C22-01-04-02
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin (Sn) |