Part Details for 61F-G2NL AC110/220 4KM by OMRON Corporation
Overview of 61F-G2NL AC110/220 4KM by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-C110001 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 61F-G2NL AC110/220 4KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61FG2NLAC1102204KM
|
Avnet Americas | LEVEL CONTROL - Bulk (Alt: 61FG2NLAC1102204KM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$371.2338 / $444.2634 | Buy Now |
DISTI #
653-61FG2NLAC1102204
|
Mouser Electronics | Level Controllers LEVEL CONTROL RoHS: Not Compliant | 0 |
|
$419.1500 / $483.0000 | Order Now |