Part Details for 61F-G2NR AC110/220 by OMRON Corporation
Overview of 61F-G2NR AC110/220 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-C110001 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11000D | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 |
Price & Stock for 61F-G2NR AC110/220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61FG2NRAC110220
|
Avnet Americas | LEVEL CONTROL - Bulk (Alt: 61FG2NRAC110220) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$371.2338 / $444.2634 | Buy Now |
DISTI #
653-61F-G2NRAC110220
|
Mouser Electronics | Level Controllers LEVEL CONTROL RoHS: Compliant | 0 |
|
$419.1500 / $483.0000 | Order Now |
Part Details for 61F-G2NR AC110/220
61F-G2NR AC110/220 CAD Models
61F-G2NR AC110/220 Part Data Attributes
|
61F-G2NR AC110/220
OMRON Corporation
Buy Now
|
Compare Parts:
61F-G2NR AC110/220
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |