Part Details for 61F-GPN-V50 AC100 by OMRON Industrial Automation
Overview of 61F-GPN-V50 AC100 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1001D125HL-C1 | Renesas Electronics Corporation | Dual 10-bit DAC, up to 125 Msps | |
DAC1003D160HW-C1 | Renesas Electronics Corporation | Dual 10 bits DAC, up to 160 MHz, 2 x interpolation | |
DAC1008D650HN-C1 | Renesas Electronics Corporation | Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating |
Price & Stock for 61F-GPN-V50 AC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C7427
|
Newark | Fluid Level Controller, Supply Voltage:100Vac, Response Time:-, Power Consumption:3.2Va, Product Range:-, Controller Features:Variable Sensitivity, No. Of Channels:11Channels Rohs Compliant: Yes |Omron Industrial Automation 61F-GPN-V50 AC100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$512.0700 / $623.6800 | Buy Now |
DISTI #
Z8298-ND
|
DigiKey | CNTRL LIQ LEV 100VAC SOCKETABLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$598.3700 | Buy Now |