Part Details for 61F-GPN-V50-AC110 by OMRON Industrial Automation
Overview of 61F-GPN-V50-AC110 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61F-GPN-V50-AC110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z8296-ND
|
DigiKey | CNTRL LIQ LEV 110VAC SOCKETABLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$443.8200 | Buy Now |
DISTI #
OMI61F-GPN-V50-AC110
|
Heilind Electronics | LEVEL CONTROL 61FGPNV50AC110 | Americas - 0 in Stock |
|
Buy Now |