Part Details for 61FFC-00236 by AMtek Semiconductors Co Ltd
Overview of 61FFC-00236 by AMtek Semiconductors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-236 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch | |
68000-236HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 61FFC-00236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CONNECTOR 26PIN(2X13) CABLE 1.27MM 28AWG 200MM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 353 |
|
$1.6000 / $1.7200 | Buy Now |