Part Details for 61FFC-01196 by AMtek Semiconductors Co Ltd
Overview of 61FFC-01196 by AMtek Semiconductors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119678-315ALF | Amphenol Communications Solutions | Dubox® Board to Board connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single Row, 15 positions, 2.54mm (0.100in) Pitch. | |
10119695-003LF | Amphenol Communications Solutions | HPCE VERT REC 36P24S | |
10119678-330LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Top Entry, Single Row, 30 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 61FFC-01196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CONNECTOR 14PIN(2X7) CABLE 1.27MM 28AWG 200MM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 375 |
|
$1.3300 / $1.4300 | Buy Now |