There are no models available for this part yet.
Overview of 61NT1-8 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 61NT1-8 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73K1476
|
Newark | Switch, Toggle, Spdt, 15A, 277V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:10A, Switch Mounting:-, Contact Voltage Ac Nom:277V, Keyway Position:1-2 Rohs Compliant: Yes |Honeywell 61NT1-8 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5700 / $48.2000 | Buy Now | |
DISTI #
61NT1-8-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 50 Lead time: 67 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2074 | Buy Now | |
DISTI #
785-61NT1-8
|
Mouser Electronics | Toggle Switches SPDT 2 Position Screw Standard Lever RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
71324003
|
RS | Toggles & Rockers | Honeywell 61NT1-8 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 67 Weeks, 0 Days Container: Bulk | 0 |
|
$40.6200 / $45.1300 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On), Screw Terminal, Standard Lever RoHS: Compliant |
2 In Stock |
|
$44.3900 / $76.9600 | Buy Now | ||
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On), Screw Terminal, Standard Lever RoHS: Compliant |
2 In Stock |
|
$44.3900 / $76.9600 | Buy Now |
CAD Models for 61NT1-8 by Honeywell Sensing and Control
Part Data Attributes for 61NT1-8 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
STANDARD LEVER
|
Body Breadth
|
15.7 mm
|
Body Height
|
29.5 mm
|
Body Length or Diameter
|
28.6 mm
|
Contact (AC) Max Rating R Load
|
15A@115VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
15 A
|
Contact (DC) Max Rating R Load
|
15A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
71 °C
|
Sealing
|
IP67; IP68
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SCREW
|