There are no models available for this part yet.
Overview of 61PR600000 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 61PR600000 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC9414-ND
|
DigiKey | PUSH RIVET, .182 HOLE, .130-.290 Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1506 | Buy Now | |
DISTI #
144-61PR600000
|
Mouser Electronics | Screws & Fasteners Push Rivet, .182 Hole, .130-.290 Panel Thk RoHS: Compliant | 0 |
|
$0.1320 / $0.3000 | Order Now | |
DISTI #
72082229
|
RS | Push Rivet, .182 Hole, .130-.290 Panel Thk | Essentra Components 61PR600000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2040 / $0.2800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1006 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Snap Push-In Rivet - - Compatible Hole Diameter 4.6 mm (0.182 in) - Compatible Panel Thickness Range 3.3 - 7.4 mm (0.130 - 0.290 in) RoHS: Compliant | 0 |
|
$0.0780 / $0.1450 | Buy Now |