Part Details for 62 12 120 by KNIPEX
Overview of 62 12 120 by KNIPEX
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62 12 120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0891
|
Newark | Electronics Oblique Cutters |Knipex 62 12 120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.6600 | Buy Now |
DISTI #
72AC7747
|
Newark | Cutting Nipper, Oblique, 1Mm, 120Mm, Cutter Type:Oblique, Overall Length:120Mm, Cut Type:Edge, Cutting Capacity Max:1Mm, Cutting Edge Hardness:58°, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 62 12 120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7800 | Buy Now |
DISTI #
2172-6212120-ND
|
DigiKey | OBLIQUE CUTTERS-COMFORT GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$48.9951 / $59.4900 | Buy Now |
DISTI #
KNP.6212120
|
TME | Pliers, end,cutting, two-component handle grips, 120mm Min Qty: 1 | 0 |
|
$34.5200 / $36.9800 | RFQ |
DISTI #
20L2560
|
Bürklin Elektronik | Oblique cutter, 120 mm, 93 g, cut capacity (1/0.7 mm/–/–), 62 12 120 Min Qty: 1 | 1 |
|
$32.3402 / $35.9335 | Buy Now |
DISTI #
2920140
|
element14 Asia-Pacific | CUTTING NIPPER, OBLIQUE, 1MM, 120MM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$60.8322 | Buy Now |
DISTI #
2920140
|
Farnell | CUTTING NIPPER, OBLIQUE, 1MM, 120MM RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$45.8309 | Buy Now |
Part Details for 62 12 120
62 12 120 CAD Models
62 12 120 Part Data Attributes
|
62 12 120
KNIPEX
Buy Now
|
Compare Parts:
62 12 120
KNIPEX
|
Samacsys Manufacturer | KNIPEX |