Part Details for 62-ARC-060-3-11 by Spectrum Control
Overview of 62-ARC-060-3-11 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 62-ARC-060-3-11
62-ARC-060-3-11 CAD Models
62-ARC-060-3-11 Part Data Attributes
|
62-ARC-060-3-11
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
62-ARC-060-3-11
Spectrum Control
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ADDITIONAL COMPONENT BLEED RESISTOR; INDUCTANCE 0.53 MILLI HENRY | |
Approvals | UL; CSA; TUV | |
Filter Type | SINGLE PHASE EMI FILTER | |
High Pot | 1500 V | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 0.35 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V |